+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4704-AE

Automation module: analog I/O; 48ksps; USB 2.0 x1; 500mA; 0÷55°C


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4704-AE
TME Symbol:
USB-4704-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
analog I/O
Sampling speed
48ksps
Connection
USB 2.0 x1
Current consumption
500mA
Dimensions
132x80x32mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
2
Number of analog inputs
8
Operating temperature
0...55°C
PC accessories features
  • 32 bit counter (time base: 5MHz)
  • FIFO 512 sample memory
Gross weight418.76 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4704-AE
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.99 USDGross price for quantities from 1 pcs - 151.99 USD