+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4711A-BE

Automation module: analog I/O; for DIN rail mounting; 150ksps


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4711A-BE
TME Symbol:
USB-4711A-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
analog I/O
Mounting
for DIN rail mounting
Sampling speed
150ksps
Connection
USB 2.0 x1
Current consumption
450mA
Dimensions
132x80x32mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
2
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • FIFO 1k sample memory
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
  • output voltage range: -5...5, -10...10V
Gross weight401.1 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4711A-BE
1 in TME stock
Net price for quantities from 1 pcs - 390.99 USDGross price for quantities from 1 pcs - 390.99 USD
Net price for quantities from 5 pcs - 360.12 USDGross price for quantities from 5 pcs - 360.12 USD
Net price for quantities from 10 pcs - 334.40 USDGross price for quantities from 10 pcs - 334.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.