+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4751-BE

Automation module: digital I/O; for DIN rail mounting; 500mA


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4751-BE
TME Symbol:
USB-4751-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O
Mounting
for DIN rail mounting
Connection
USB 2.0 x1
Current consumption
500mA
Dimensions
132x80x32mm
Number of digital inputs
48
Number of digital outputs
48
PC accessories features
32 bit counter (time base: 20MHz)
Operating temperature
0...60°C
Gross weight389.83 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4751-BE
1 in TME stock
Net price for quantities from 1 pcs - 189.32 USDGross price for quantities from 1 pcs - 189.32 USD
Net price for quantities from 5 pcs - 175.54 USDGross price for quantities from 5 pcs - 175.54 USD
Net price for quantities from 10 pcs - 162.99 USDGross price for quantities from 10 pcs - 162.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.