+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4761-CE

Automation module: digital I/O; for DIN rail mounting; 400mA


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4761-CE
TME Symbol:
USB-4761-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O
Mounting
for DIN rail mounting
Current consumption
0.4A
Dimensions
132x80x32mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
8
Operating temperature
0...60°C
Gross weight427.67 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4761-CE
3 in TME stock
Net price for quantities from 1 pcs - 280.86 USDGross price for quantities from 1 pcs - 280.86 USD
Net price for quantities from 5 pcs - 260.40 USDGross price for quantities from 5 pcs - 260.40 USD
Net price for quantities from 10 pcs - 241.80 USDGross price for quantities from 10 pcs - 241.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.