+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-A-S-RA

Connector: USB A; socket; THT; PIN: 4; angled 90°; USB 2.0


Manufacturer: ADAM TECH

Manufacturer part number:
USB-A-S-RA
TME Symbol:
USB-A-S-RA

Specification

Manufacturer
ADAM TECH
Type of connector
USB A
Connector
socket
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold-plated
Operating temperature
-55...85°C
Gross weight1.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ADAM TECH,
*
USB-A-S-RA
4090 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 40 pcs - 0.36 USDGross price for quantities from 40 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 400 pcs - 0.28 USDGross price for quantities from 400 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 500 pcs