+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38659

Cable; USB 2.0; USB A plug,USB B micro plug; 0.5m; black

Manufacturer: GOOBAY

Manufacturer part number:
38659
TME Symbol:
USB-A/MICRO-005-BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight19.69 g
See other products in this category: USB cables and adapters GOOBAY,
*
38659
296 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcsCardboard = 400 pcs