+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68916

Cable; USB 2.0; USB A socket,USB A plug; 5m; grey; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
68916
TME Symbol:
USB-AA-UL/5

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
grey
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight149.8 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68916
4 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.