+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 1.8m | |
Insulation colour | grey | |
Data transfer rate | 0.48Gbps | |
Shield structure | shielded twofold |