+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93593

Cable; USB 2.0; USB A plug,both sides; 1.8m; black; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
93593
TME Symbol:
USB-AA/1.8BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight51.7 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93593
82 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs