+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50831

Cable; High Speed,USB 2.0; USB A plug,USB B plug; 2m; grey; Cu


Manufacturer: GOOBAY

Manufacturer part number:
50831
TME Symbol:
USB-AB-UL/2

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
grey
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight67.3 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
50831
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 90 pcsCardboard = 180 pcs