+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50954

Cable; High Speed,USB 2.0; USB A plug,USB B plug; 3m; grey; Cu


Manufacturer: GOOBAY

Manufacturer part number:
50954
TME Symbol:
USB-AB/3

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
grey
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight81.04 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
50954
176 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs