+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68901

Cable; High Speed,USB 2.0; USB A plug,USB B plug; 3m; black; Cu


Manufacturer: GOOBAY

Manufacturer part number:
68901
TME Symbol:
USB-AB/3BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight77.9 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68901
12 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs