+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67989

Cable; High Speed,USB 2.0,USB 3.1; USB B mini plug,USB C plug


Manufacturer: GOOBAY

Manufacturer part number:
67989
TME Symbol:
USB-C/BMINI-0.5BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0, USB 3.1
Cable length
0.5m
Insulation colour
black
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB B mini plug
  • USB C plug
Gross weight20.5 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
67989
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 20 pcs - 3.34 USDGross price for quantities from 20 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.