+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55154

Cable; USB A plug,DC 5,5/2,5 plug; angled; black; 0.5m; Cu


Manufacturer: GOOBAY

Manufacturer part number:
55154
TME Symbol:
USB-DC5.5/2.5-0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
mains DC
Connector variant
angled
Insulation colour
black
Rated voltage
5V
Cable length
0.5m
Kind of core
Cu
Wire insulation material
PVC
Version
USB 2.0
Cable/adapter structure
  • DC 5,5/2,5 plug
  • USB A plug
Gross weight18.6 g
Certificates
See other products in this category: DC Power Cords GOOBAY,
*
55154
102 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs