+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72905

Cable; USB 2.0; Apple Lightning plug,USB A plug; 0.5m; white


Manufacturer: GOOBAY

Manufacturer part number:
72905
TME Symbol:
USB-LIGHT/0.5WH

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
white
Data transfer rate
0.48Gbps
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
PC cable/adapter application
  • data transfer: mobile device - PC
  • mobile devices charging
Gross weight21 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
72905
5 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 3 pcs - 10.09 USDGross price for quantities from 3 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.