+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62097

Adapter; USB 3.0; 0.15m; white; Connector colour: white

Manufacturer: GOOBAY

Manufacturer part number:
62097
TME Symbol:
USB.C-ADAP-01

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
USB 3.0
Cable length
0.15m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight49.6 g
See other products in this category: USB cables and adapters GOOBAY,
*
62097
3 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts