+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52430

Adapter; USB 3.0; D-Sub 15pin socket,HDMI socket,USB C plug


Manufacturer: GOOBAY

Manufacturer part number:
52430
TME Symbol:
USB.C-ADAP-15

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
USB 3.0
Cable length
0.15m
Insulation colour
white
Support
4K, UHD 2160p
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin socket
  • HDMI socket
  • USB C plug
Gross weight42.9 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
52430
2 in TME stock
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts