+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67975

Cable; USB 3.2; USB C plug,both sides; 0.5m; black; 4K; 5Gbps; 60W


Manufacturer: GOOBAY

Manufacturer part number:
67975
TME Symbol:
USB.C-PD60-0.5BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.2
Cable length
0.5m
Insulation colour
black
Support
4K
Data transfer rate
5Gbps
Power
60W
Standard
Power Delivery
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight29.57 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
67975
40 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.