+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66508

Cable; USB 3.2; USB C plug,both sides; 2m; black; 4K; 5Gbps; 60W


Manufacturer: GOOBAY

Manufacturer part number:
66508
TME Symbol:
USB.C-PD60-2.0BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.2
Cable length
2m
Insulation colour
black
Support
4K
Data transfer rate
5Gbps
Power
60W
Standard
Power Delivery
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight95.1 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
66508
35 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs