+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | USB - USB | |
Version | USB 3.2 | |
Cable length | 3m | |
Insulation colour | black | |
Support | 4K | |
Data transfer rate | 5Gbps | |
Power | 60W | |
Standard | Power Delivery |