+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0004-USB

USB/AUX adapter; Fiat; Jack 3,5mm 4pin socket,USB A socket


Manufacturer: PER.PIC.

Manufacturer part number:
C0004-USB
TME Symbol:
USB.FIAT.02

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB/AUX adapter
Application - car brand
Fiat
Application - car model
Fiat Grande Punto 2005->2010, Fiat Punto Evo 2009->
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight80.5 g
EAN code8057968810228
See other products in this category: Car Power Accessories PER.PIC.,
*
C0004-USB
1 in TME stock
Net price for quantities from 1 pcs - 17.46 USDGross price for quantities from 1 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.