+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C9501-USB

USB/AUX adapter; VW; VW Golf VII 2013->


Manufacturer: PER.PIC.

Manufacturer part number:
C9501-USB
TME Symbol:
USB.VW.02

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB/AUX adapter
Application - car brand
VW
Application - car model
VW Golf VII 2013->
Description
Adapter allows to use OEM USB socket on the dashboard, after replacing OEM headunit
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug x2
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket x2
Gross weight123.51 g
EAN code8057968816237
See other products in this category: Car Power Accessories PER.PIC.,
*
C9501-USB
1 in TME stock
Net price for quantities from 1 pcs - 24.31 USDGross price for quantities from 1 pcs - 24.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.