+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | hybrid | |
Cable structure | 1x2x20AWG+1x2x24AWG | |
Insulation colour | violet | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 6.3mm | |
Number of cores | 4 | |
CPR standard | no classification | |
No. of pairs | 2 | |
Core diameter | 20AWG, 24AWG | |
Kind of material | no flame propagation | |
Operating temperature | -30...70°C |