+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB2.0-RS232/RS485

USB to RS485 converter; D-Sub 9pin plug,USB A plug; 0.8m; black

Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
USB2.0-RS232/RS485

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS485 converter
Cable length
0.8m
Insulation colour
black
Version
USB 2.0
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight106.345 g
Certificates
See other products in this category: Computer cables and adapters DIGITUS
*
USB2.0-RS232/RS485
Product withdrawn from the offer
Use the specification table below to search for similar products