+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB2244I-AEZG-06-TR

IC: USB interface; SPI,UART,USB; transceiver; Full Speed; 135mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2244I-AEZG-06-TR
TME Symbol:
USB2244IAEZG06TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
USB speed
Full Speed
Data transfer rate
35Mbps
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3.3V
DC supply current
135mA
Application
for controller
Manufacturer standard package
3000pcs.
Interface
  • SPI
  • UART
  • USB
Supply voltage
  • 3...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2244I-AEZG-06-TR
0 in TME stock
Net price for quantities from 3000 pcs - 2.57 USDGross price for quantities from 3000 pcs - 2.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.