+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93928

Cable; crossover,USB 3.0; USB A plug,both sides; 1.8m; black


Manufacturer: GOOBAY

Manufacturer part number:
93928
TME Symbol:
USB3.0-AA/1.8

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
crossover, USB 3.0
Cable length
1.8m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight68.8 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93928
79 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 20 pcs - 3.74 USDGross price for quantities from 20 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 40 pcsCardboard = 80 pcs