+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95717

Cable; crossover,USB 3.0; USB A plug,both sides; 1m; black; 5Gbps


Manufacturer: GOOBAY

Manufacturer part number:
95717
TME Symbol:
USB3.0-AA/1

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
crossover, USB 3.0
Cable length
1m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight46.26 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95717
93 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcsCardboard = 100 pcs