+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95722

Cable; USB 3.0; USB A plug,USB B plug; 0.5m; black


Manufacturer: GOOBAY

Manufacturer part number:
95722
TME Symbol:
USB3.0-AB/0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
0.5m
Insulation colour
black
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight31.9 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95722
66 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
Net price for quantities from 20 pcs - 3.63 USDGross price for quantities from 20 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs