+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67894

Cable; OTG,USB 3.0; USB A socket,USB C plug; 0.2m; black; PVC

Manufacturer: GOOBAY

Manufacturer part number:
67894
TME Symbol:
USB3.0-USB3.1

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
OTG, USB 3.0
Cable length
0.2m
Insulation colour
black
PC cable/adapter application
data transfer: mobile device - PC
Wire insulation material
PVC
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight18.72 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
67894
18 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)