+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95749

Cable; USB 3.0; USB A socket,USB A plug x2; 0.3m; black; PVC

Manufacturer: GOOBAY

Manufacturer part number:
95749
TME Symbol:
USB3.0Y/0.3

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A plug x2
  • USB A socket
Gross weight33.2 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95749
5 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.66 USDGross price for quantities from 3 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs