+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB3500-30-A-KIT

Connector: USB B micro; socket; SMT; PIN: 5; horizontal; USB 2.0


Manufacturer: GCT

Manufacturer part number:
USB3500-30-A-KIT
TME Symbol:
USB3500-30-A-KIT

Specification

Manufacturer
GCT
Type of connector
USB B micro
Connector
socket
Electrical mounting
SMT
Number of pins
5
Spatial orientation
horizontal
Version
USB 2.0
IP rating
IP67
Current rating
1.8A
Connector variant
  • middle board mount
  • sealed
Gross weight0.587 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB3500-30-A-KIT
995 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs