+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | GCT | |
Type of connector | USB C | |
Connector | socket | |
Electrical mounting | THT | |
Number of pins | 16 | |
Spatial orientation | horizontal | |
Connector variant | top board mount | |
Version | USB 2.0 | |
Current rating | 3A | |
Rated voltage | 48V DC | |
Mechanical durability | 20000 cycles |