+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB4115-03-C

Connector: USB C; socket; SMT; PIN: 24; vertical; top board mount


Manufacturer: GCT

Manufacturer part number:
USB4115-03-C
TME Symbol:
USB4115-03-C

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
24
Spatial orientation
vertical
Connector variant
top board mount
Version
USB 3.2
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight1.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4115-03-C
1416 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 225 pcs - 0.65 USDGross price for quantities from 225 pcs - 0.65 USD
Net price for quantities from 450 pcs - 0.62 USDGross price for quantities from 450 pcs - 0.62 USD
Net price for quantities from 900 pcs - 0.58 USDGross price for quantities from 900 pcs - 0.58 USD
Net price for quantities from 1350 pcs - 0.56 USDGross price for quantities from 1350 pcs - 0.56 USD
Net price for quantities from 2250 pcs - 0.55 USDGross price for quantities from 2250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs