+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB4205-GF-A

Connector: USB C; socket; SMT; PIN: 16; side,angled 90°; USB C; 5A


Manufacturer: GCT

Manufacturer part number:
USB4205-GF-A
TME Symbol:
USB4205-GF-A

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
16
Spatial orientation
angled 90°, side
Connector variant
top board mount
Version
USB C
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight1.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4205-GF-A
375 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
Net price for quantities from 800 pcs - 0.76 USDGross price for quantities from 800 pcs - 0.76 USD
Net price for quantities from 1200 pcs - 0.75 USDGross price for quantities from 1200 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.73 USD
Net price for quantities from 2800 pcs - 0.70 USDGross price for quantities from 2800 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.