+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB4731-GF-A-KIT

Connector: USB C; socket; SMT; PIN: 16; horizontal; top board mount

NEW

Manufacturer: GCT

Manufacturer part number:
USB4731-GF-A-KIT
TME Symbol:
USB4731-GF-A-KIT

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
16
Spatial orientation
horizontal
Connector variant
top board mount
Version
USB 2.0
IP rating
IP67
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight0.988 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4731-GF-A-KIT
600 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 75 pcs - 1.50 USDGross price for quantities from 75 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs