+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39447

Cable; USB 2.0; Apple Lightning plug,USB C plug; 2m; black; 87W


Manufacturer: GOOBAY

Manufacturer part number:
39447
TME Symbol:
USBC-LIGHT-2.0BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Connection cable features
MFI certificate
Wire insulation material
elastomer thermoplastic TPE
Power
87W
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight56.81 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
39447
1 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 3 pcs - 16.32 USDGross price for quantities from 3 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.