+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | USB - USB | |
Version | Thunderbolt 3, Thunderbolt 4, USB 4.0 | |
Cable length | 0.8m | |
Insulation colour | black | |
Data transfer rate | 40Gbps | |
Power | 0.1kW |