+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95193

Cable; USB 2.0; USB A socket,USB B micro plug; 0.2m; black; PVC

Manufacturer: GOOBAY

Manufacturer part number:
95193
TME Symbol:
USBF-MICBM

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight13.6 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95193
2 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs