+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95006

Cable; USB 2.0; USB A socket,USB B mini plug; 0.2m; black; PVC


Manufacturer: GOOBAY

Manufacturer part number:
95006
TME Symbol:
USBF-MINBM

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A socket
  • USB B mini plug
Gross weight15.3 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95006
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs