+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USBLC6-2SC6Y

Diode: TVS array; 6V; bidirectional; ESD; SOT23-6; Ch: 2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
USBLC6-2SC6Y
TME Symbol:
USBLC6-2SC6Y

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
5V
Leakage current
10nA
Number of channels
2
Application
automotive industry, Ethernet, USB
Kind of package
reel, tape
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
USBLC6-2SC6Y
2758 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 20 pcs - 0.26 USDGross price for quantities from 20 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs