+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USBQNM50424CE3/TR7

Diode: TVS; 26.7V; 0.5kW; bidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USBQNM50424CE3/TR7
TME Symbol:
USBQNM50424CE3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
26.7V
Peak pulse power dissipation
0.5kW
Semiconductor structure
bidirectional
Mounting
SMD
Max. off-state voltage
24V
Number of channels
1
Capacitance
3pF
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
USBQNM50424CE3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 4.58 USDGross price for quantities from 3000 pcs - 4.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.