+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USRE-10.04

Gasket; EPDM; Thk: 4mm; black; L: 25m; W: 10mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
USRE-10.04
TME Symbol:
USRE-10.04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM
Thickness
4mm
Body colour
black
Length
25m
Width
10mm
Mounting
self-adhesive
Gross weight14.321 g
See other products in this category: Seals RST ROZTOCZE,
*
USRE-10.04
0 in TME stock
Net price for quantities from 125 m - 1.26 USDGross price for quantities from 125 m - 1.26 USD
Net price for quantities from 500 m - 1.12 USDGross price for quantities from 500 m - 1.12 USD
Net price for quantities from 1000 m - 1.01 USDGross price for quantities from 1000 m - 1.01 USD
Amount (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.
Packaging method by the manufacturerReel = 125 m