+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT-7

Gasket; PVC; black; L: 20m; W: 11mm; H: 17mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-7
TME Symbol:
UT-7-20M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Length
20m
Width
11mm
Height
17mm
Gross weight40 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-7
0 in TME stock
Net price for quantities from 20 m - 5.14 USDGross price for quantities from 20 m - 5.14 USD
Net price for quantities from 40 m - 4.82 USDGross price for quantities from 40 m - 4.82 USD
Net price for quantities from 200 m - 4.50 USDGross price for quantities from 200 m - 4.50 USD
Amount (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.