+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT-82.2

Gasket; EPDM,PVC; black; L: 10m; W: 26.6mm; H: 58.3mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-82.2
TME Symbol:
UT-82.2-10M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM, PVC
Body colour
black
Length
10m
Width
26.6mm
Height
58.3mm
Panel thickness
1...22.5mm
Gross weight40 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-82.2
0 in TME stock
Net price for quantities from 10 m - 18.15 USDGross price for quantities from 10 m - 18.15 USD
Net price for quantities from 20 m - 17.01 USDGross price for quantities from 20 m - 17.01 USD
Net price for quantities from 100 m - 15.88 USDGross price for quantities from 100 m - 15.88 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.