+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT-9.2

Gasket; EPDM,PVC; black; L: 50m; W: 28mm; H: 16mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
UT-9.2
TME Symbol:
UT-9.2-50M

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
gasket
Gasket material
EPDM, PVC
Body colour
black
Length
50m
Width
28mm
Height
16mm
Panel thickness
1...2.5mm
Gross weight40 g
Certificates
See other products in this category: Seals RST ROZTOCZE,
*
UT-9.2
0 in TME stock
Net price for quantities from 50 m - 10.37 USDGross price for quantities from 50 m - 10.37 USD
Net price for quantities from 100 m - 9.72 USDGross price for quantities from 100 m - 9.72 USD
Net price for quantities from 500 m - 9.06 USDGross price for quantities from 500 m - 9.06 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.