+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT-P

Programming device; Usup: 12÷30VDC; IP rating: IP20; 5÷60°C


Manufacturer: AUTONICS

Manufacturer part number:
UT-P
TME Symbol:
UT-P

Specification

Manufacturer
AUTONICS
Type of sensors accessories
programming device
Connection
cables, round connector
IP rating
IP20
Related items
UTRCM18-1300, UTRCM18-1300D, UTRCM18-1300D-IL2, UTRCM18-1300-IL2, UTRCM30-8M, UTRCM30-8MDB, UTRCM30-8MDB-D, UTRCM30-8MDB-D-IL2, UTRCM30-8MDB-IL2, UTRCM30-8M-IL2
Operating temperature
5...60°C
Supply voltage
  • 12...30V DC
Gross weight226 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ultrasonic Sensors AUTONICS,
*
UT-P
2 in TME stock
Net price for quantities from 1 pcs - 158.83 USDGross price for quantities from 1 pcs - 158.83 USD
Net price for quantities from 5 pcs - 147.47 USDGross price for quantities from 5 pcs - 147.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.