+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosures accessories | raising element | |
Material | ABS | |
Dimension Y | 199mm | |
Dimension Z | 45.72mm | |
Application - series/manufacturer | ULTRAMAS | |
Enclosure description | element that heightens Z dimension for standard enclosure (Y=199 mm) with vents |