+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT2609LAB

Raising element; ABS; Y: 259mm; Z: 45.72mm; ULTRAMAS


Manufacturer: BOPLA

Manufacturer part number:
UT2609LAB
TME Symbol:
UT02609LAB

Specification

Manufacturer
BOPLA
Type of enclosures accessories
raising element
Material
ABS
Dimension Y
259mm
Dimension Z
45.72mm
Application - series/manufacturer
ULTRAMAS
Enclosure description
element that heightens the Z dimension for extended enclosure (Y=259 mm) with vents
Gross weight108.8 g
Certificates
EAN code4049505305377
See other products in this category: Enclosures - Other Accessories BOPLA,
*
UT2609LAB
0 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 3 pcs - 18.91 USDGross price for quantities from 3 pcs - 18.91 USD
Net price for quantities from 9 pcs - 17.98 USDGross price for quantities from 9 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.