+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UT0S12JCSL

Cable hood and fastener; UTO; size 12; 0.8÷12.5mm


Manufacturer: SOURIAU

Manufacturer part number:
UT0S12JCSL
TME Symbol:
UT0S12JCSL

Specification

Manufacturer
SOURIAU
Type of connector accessories
cable hood and fastener
Application - series/manufacturer
UTO
Case
size 12
Cable external diameter
0.8...12.5mm
Gross weight43.875 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
UT0S12JCSL
0 in TME stock
Net price for quantities from 2 pcs - 32.42 USDGross price for quantities from 2 pcs - 32.42 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.