+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOURIAU
Manufacturer | SOURIAU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | UTO | |
IP rating | IP68, IP69K | |
Number of pins | 10 | |
Spatial orientation | straight | |
Locking system | bayonet, internal bayonet | |
Case | size 12 | |
Contact size | 20 | |
Mechanical mounting | for cable |